Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
4
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Output Voltage Range (V)
2.9 to 38
Low Level Output Current (uA)
40(Typ)
High Level Output Current (uA)
40(Typ)
Maximum Power Dissipation (mW)
2250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

