DC to DC Converter and Switching Regulator Chip
TPS61372YKBT
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V to 16V 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5 to 16
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Switch Current (A)
3.8
Typical Quiescent Current (uA)
74
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.32(Max) mm
Package Width
1.49(Max) mm
Package Length
1.54(Max) mm
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

