Power Management Development Boards and Kits
TPS61291EVM-569
TPS61291 DC to DC Converter and Switching Regulator Chip 2.5V/3V/3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.5(Typ)|3(Typ)|3.3(Typ)
Output Current (mA)
200
Input Voltage Range
0.9VDC to 5VDC
Supported Device
TPS61291

