Arrow Electronic Components Online
TPS61260EVM673|TI|simage
TPS61260EVM673|TI|limage
Power Management Development Boards and Kits

TPS61260EVM-673

TPS61260 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Current (mA)
    50
  • Input Voltage Range
    0.8VDC to 4VDC
  • Supported Device
    TPS61260
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    50.8

Documentation and Resources

Datasheets
Design resources