Specialized Power ICs and Modules
TPS61252DSGT
Boost Converter With Adjustable Input Current Limit 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Boost Converter With Adjustable Input Current Limit
Maximum Switching Frequency (kHz)
3250(Typ)
Input Voltage (V)
2.3 to 6
Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

