DC to DC Converter and Switching Regulator Chip
TPS61240TDRVRQ1
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
3500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.3 to 5.5
Typical Switch Current (A)
0.6
Typical Quiescent Current (uA)
30
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

