Arrow Electronic Components Online
TPS61236PRWLT|TI|limage
TPS61236PRWLT|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS61236PRWLT

Conv DC-DC 2.3V to 4.9V Synchronous Step Up Single-Out 2.9V to 5.5V 8A 9-Pin VQFN-HR EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.9 to 5.5
  • Maximum Output Current (A)
    8
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    4.9
  • Operating Supply Voltage Range (V)
    2.3 to 4.9
  • Typical Switch Current (A)
    8
  • Typical Quiescent Current (uA)
    10
  • Line Regulation
    0.06%/V(Typ)
  • Load Regulation
    0.06%/A(Typ)
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    9
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR EP
  • Pin Count
    9
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources