DC to DC Converter and Switching Regulator Chip
TPS61200DRCT
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1650
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 5.5
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
0.3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
0.3 to 5.5
Typical Switch Current (A)
1.35
Typical Quiescent Current (uA)
50
Line Regulation
0.1%(Typ)
Load Regulation
0.1%(Typ)
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

