Arrow Electronic Components Online
TPS61200DRCR|TI|simage
TPS61200DRCR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61200DRCR

Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1650
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 5.5
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    0.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.3 to 5.5
  • Typical Switch Current (A)
    1.35
  • Typical Quiescent Current (uA)
    50
  • Line Regulation
    0.1%(Typ)
  • Load Regulation
    0.1%(Typ)
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources