Arrow Electronic Components Online
TPS61170EVM280|TI|simage
TPS61170EVM280|TI|limage
Power Management Development Boards and Kits

TPS61170EVM-280

TPS61170 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Input Voltage Range
    9VDC to 18VDC
  • Supported Device
    TPS61170

Documentation and Resources

Datasheets
Design resources