Arrow Electronic Components Online
TPS61107PW|TI|simage
TPS61107PW|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61107PW

Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    800
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    3.3|1.8
  • Maximum Output Current (A)
    1.2|0.27(Typ)
  • Maximum Output Power (W)
    0.6(Min)
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    3.3
  • Operating Supply Voltage Range (V)
    0.8 to 3.3
  • Typical Switch Current (A)
    1.5
  • Typical Quiescent Current (uA)
    27
  • Line Regulation
    0.6%
  • Load Regulation
    0.6%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources