DC to DC Converter and Switching Regulator Chip
TPS61085DGKTG4
Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1200(Typ)|650(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.8 to 18.5
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.3 to 6
Typical Switch Current (A)
2.6
Typical Quiescent Current (uA)
70
Line Regulation
0.0002%/V(Typ)
Load Regulation
0.11%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

