Arrow Electronic Components Online
TPS61080EVM147|TI|simage
TPS61080EVM147|TI|limage
Power Management Development Boards and Kits

TPS61080EVM-147

TPS61080 DC to DC Converter and Switching Regulator Chip 11.66V to 12.58V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.66 to 12.58
  • Input Voltage Range
    2.5VDC to 6VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    87
  • Supported Device
    TPS61080

Documentation and Resources

Datasheets
Design resources