Arrow Electronic Components Online
TPS61023DRLT|TI|simage
TPS61023DRLT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61023DRLT

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.2V to 5.5V 1.5A 6-Pin SOT-563 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.2 to 5.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    0.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.5 to 5.5
  • Typical Switch Current (A)
    3.7
  • Typical Quiescent Current (uA)
    0.9
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.3(Max) mm
  • Package Length
    1.7(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources