Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Inverting
Output Type
Adjustable
Output Voltage (V)
-1.6 to -5.25
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
5.25
Output Current (mA)
60(Max)
Maximum Switching Frequency (kHz)
30 to 350
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

