Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up
Output Type
Fixed
Output Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6.5
Maximum Power Dissipation (mW)
1900
Output Current (mA)
125(Min)
Maximum Switching Frequency (kHz)
1250
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

