Power Management Development Boards and Kits
TPS60230EVM-047
TPS60230 Charge Pump Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Charge Pump
Input Voltage Range
2.7VDC to 6VDC
Supported Device
TPS60230

