| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 12 | |
| 25 | |
| 4.5 | |
| 14 | |
| 4.5 to 14 | |
| 2500 | |
| 0.1% | |
| 1% | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 22 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 22 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS56221DQPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 25 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 14 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 12 V, this is power management at its best. This converter is 90(typ) % efficient. Users like the load regulation of 0.5% and line regulation of 0.5%. Its switching regulator has a frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

