Power Management Development Boards and Kits
TPS562200EVM-601
TPS562200 DC to DC Converter and Switching Regulator Chip 0.76V to 7V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.76 to 7
Output Current (mA)
2000
Input Voltage Range
4.5VDC to 17VDC
Typical Switching Frequency (kHz)
650
Supported Device
TPS562200

