DC to DC Converter and Switching Regulator Chip
TPS54J061RPGR
Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 14-Pin VQFN-HR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
600|1100|2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
2.7 to 16
Typical Quiescent Current (uA)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.97(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
14

