Arrow Electronic Components Online
TPS548A29RWWR|TI|simage
TPS548A29RWWR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS548A29RWWR

Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 21-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000|800|600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.7 to 16
  • Typical Quiescent Current (uA)
    680
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    21
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    21

Documentation and Resources

Datasheets
Design resources