DC to DC Converter and Switching Regulator Chip
TPS54540BQDDARQ1
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 58.8V 5A Automotive 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 58.8
Maximum Output Current (A)
5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
4.5 to 42
Typical Switch Current (A)
7.9
Typical Quiescent Current (uA)
146
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

