DC to DC Converter and Switching Regulator Chip
TPS54418RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 4A 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 4.5
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.95
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.95 to 6
Typical Switch Current (A)
6.4
Typical Quiescent Current (uA)
350
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

