Arrow Electronic Components Online
TPS54383EVM|TI|simage
TPS54383EVM|TI|limage
Power Management Development Boards and Kits

TPS54383EVM

TPS54383 DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V/3.2V to 3.4V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    4.85 to 5.15/3.2 to 3.4
  • Output Current (mA)
    2000
  • Input Voltage Range
    9.6VDC to 13.2VDC
  • Typical Switching Frequency (kHz)
    310
  • Efficiency (%)
    85
  • Supported Device
    TPS54383
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources