Arrow Electronic Components Online
TPS54341DPRT|TI|simage
TPS54341DPRT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54341DPRT

Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 2500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 41
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4.5 to 42
  • Typical Switch Current (A)
    5.5
  • Typical Quiescent Current (uA)
    152
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources