Arrow Electronic Components Online
TPS54331EVM232|TI|simage
TPS54331EVM232|TI|limage
Power Management Development Boards and Kits

TPS54331EVM-232

TPS54331 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    0 to 3000
  • Input Voltage Range
    7VDC to 28VDC
  • Typical Switching Frequency (kHz)
    570
  • Efficiency (%)
    91.6
  • Supported Device
    TPS54331

Documentation and Resources

Datasheets
Design resources