DC to DC Converter and Switching Regulator Chip
TPS54331DDAR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
684
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 25
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
3.5 to 28
Typical Quiescent Current (uA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

