Arrow Electronic Components Online
TPS54295EVM057|TI|simage
TPS54295EVM057|TI|limage
Power Management Development Boards and Kits

TPS54295EVM-057

TPS54295 DC to DC Converter and Switching Regulator Chip 1.2V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.2(Typ)/3.3(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    4.5VDC to 18VDC
  • Efficiency (%)
    95.1
  • Supported Device
    TPS54295

Documentation and Resources

Datasheets
Design resources