DC to DC Converter and Switching Regulator Chip
TPS54292PWP
Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.8V to 14V 2.5A/1.5A 16-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1440
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 14
Maximum Output Current (A)
2.5|1.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Switch Current (A)
3.8
Typical Quiescent Current (uA)
1800
Line Regulation
1%
Load Regulation
1%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
145
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

