Arrow Electronic Components Online
TPS54290PWPR|TI|simage
TPS54290PWPR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54290PWPR

Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.8V to 16.2V 2.5A/1.5A 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    360
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 16.2
  • Maximum Output Current (A)
    2.5|1.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.5 to 18
  • Typical Switch Current (A)
    3.8
  • Typical Quiescent Current (uA)
    1800
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources