DC to DC Converter and Switching Regulator Chip
TPS54260QDRCRQ1
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A Automotive 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 58
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
60
Typical Switch Current (A)
6.1
Typical Quiescent Current (uA)
138
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

