DC to DC Converter and Switching Regulator Chip
TPS54231DR
Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
740
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 25
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
3.5 to 28
Typical Switch Current (A)
3.5
Typical Quiescent Current (uA)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

