Arrow Electronic Components Online
TPS54110PWPR|TI|simage
TPS54110PWPR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54110PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 1.5A 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS54110PWPR
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    420|660|252 to 762
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 3.3
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    3 to 6
  • Typical Quiescent Current (uA)
    4500
  • Line Regulation
    0.05%/V(Typ)
  • Load Regulation
    0.01%/A(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources