Power Management Development Boards and Kits
TPS54060EVM-590
TPS54060 DC to DC Converter and Switching Regulator Chip 18V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
18(Typ)
Output Current (mA)
100
Input Voltage Range
18VDC to 30VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
92
Supported Device
TPS54060

