Arrow Electronic Components Online
TPS54040ADGQR|TI|simage
TPS54040ADGQR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54040ADGQR

Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 0.5A 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 2500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 42
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3.5 to 42
  • Typical Switch Current (A)
    0.94
  • Typical Quiescent Current (uA)
    116
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources