DC to DC Controllers
TPS53819ARGTT
DC/DC Cntrlr Single-OUT Step Down 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
40
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Typical Gate Driver Pull Up Resistance (Ohm)
0.9/1.6
Typical Gate Driver Pull Down Resistance (Ohm)
0.5/0.6
Typical Switching Frequency (kHz)
1000
Synchronous Rectifier
Yes
Synchronous Clock
No
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

