DC to DC Controllers
TPS53676RSLT
DC/DC Cntrlr Dual-OUT Step Down 280A/280A 2000kHz 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.25 to 5.5
Maximum Output Current (A)
280
Maximum Switching Frequency (kHz)
2000
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
17
Operating Supply Voltage Range (V)
4.5 to 17
Maximum Supply Current (mA)
100
Typical Quiescent Current (mA)
5
Minimum Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48

