Arrow Electronic Components Online
TPS53317AEVM726|TI|simage
TPS53317AEVM726|TI|limage
Power Management Development Boards and Kits

TPS53317AEVM-726

TPS53317A DC to DC Converter and Switching Regulator Chip 0.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.6(Typ)
  • Output Current (mA)
    6000
  • Input Voltage Range
    1.1VDC to 1.3VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    78.9
  • Supported Device
    TPS53317A

Documentation and Resources

Datasheets
Design resources