Arrow Electronic Components Online
TPS5210PWPR|TI|simage
TPS5210PWPR|TI|limage
DC to DC Controllers

TPS5210PWPR

DC/DC Cntrlr Single-OUT Step Down 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Minimum Input Voltage (V)
    11.4
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    11.4 to 13
  • Maximum Power Dissipation (mW)
    1150
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources