Special Purpose Voltage Regulators
TPS51916RUKR
DDR Memory Termination Regulator 4.5V-5.5V 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
20(Max)
Input Voltage (V)
3 to 28
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.59(Typ)
Maximum Switching Frequency (kHz)
300(Typ)|400(Typ)|500(Typ)|760(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead

