Arrow Electronic Components Online
TPS51621RHAR|TI|simage
TPS51621RHAR|TI|limage
DC to DC Controllers

TPS51621RHAR

DC/DC Cntrlr Single-OUT Step Down 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.3 to 1.5
  • Maximum Output Current (A)
    60
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources