Arrow Electronic Components Online
TPS51396ARJER|TI|simage
TPS51396ARJER|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS51396ARJER

Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 7V 8A 20-Pin VQFN-HR EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600|800|1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 7
  • Maximum Output Current (A)
    8
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4.5 to 24
  • Typical Quiescent Current (uA)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources