DC to DC Controllers
TPS51220ARSNR
DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
1 to 12
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
333
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
32
Operating Supply Voltage Range (V)
4.5 to 32
Maximum Supply Current (mA)
0.9(Typ)
Typical Quiescent Current (mA)
1.3
Maximum Power Dissipation (mW)
2300
Minimum Switching Frequency (kHz)
273
Typical Switching Frequency (kHz)
303
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

