DC to DC Controllers
TPS51218DSCT
DC/DC Cntrlr Single-OUT Step Down 465kHz 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.7 to 2.6
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
465
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 6.5
Maximum Supply Current (mA)
0.5
Maximum Power Dissipation (mW)
1540
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

