Special Purpose Voltage Regulators
TPS51200MDRCTEP
DDR Memory Termination Regulator 2.375V-3.5V 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
3(Max)
Input Voltage (V)
2.375 to 3.5
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.5
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

