Arrow Electronic Components Online
TPS51200DRCT|TI|simage
TPS51200DRCT|TI|limage
Top Purchased
Special Purpose Voltage Regulators

TPS51200DRCT

DDR Memory Termination Regulator 2.375V-3.5V 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR Memory Termination Regulator
  • Number of Outputs
    1
  • Output Current (A)
    3(Min)
  • Input Voltage (V)
    2.375 to 3.5
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources