Power Management Development Boards and Kits
TPS43331EVM
TPS43331 PMIC Solution Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Input Voltage Range
2VDC to 30VDC
Supported Device
TPS43331

