DC to DC Controllers
TPS40304DRCT
DC/DC Cntrlr Single-OUT Step Down 660kHz 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 18
Maximum Output Current (A)
25
Maximum Switching Frequency (kHz)
660
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3 to 20
Typical Quiescent Current (mA)
2.5
Typical Gate Driver Pull Up Resistance (Ohm)
1.5/1.5
Typical Gate Driver Pull Down Resistance (Ohm)
0.6/1
Minimum Switching Frequency (kHz)
540
Typical Switching Frequency (kHz)
600
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

