Arrow Electronic Components Online
TPS40211EVM352|TI|simage
TPS40211EVM352|TI|limage
Power Management Development Boards and Kits

TPS40211EVM-352

TPS40211 DC to DC Controller 20V to 35V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    20 to 35
  • Output Current (mA)
    700
  • Input Voltage Range
    8VDC to 18VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    93
  • Supported Device
    TPS40211

Documentation and Resources

Datasheets
Design resources