Arrow Electronic Components Online
TPS40210SKGD1|TI|simage
TPS40210SKGD1|TI|limage
DC to DC Controllers

TPS40210SKGD1

DC/DC Cntrlr Single-OUT Step Up 1000kHz XCEPT Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    7 to 9
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    52
  • Operating Supply Voltage Range (V)
    5.5 to 52
  • Maximum Supply Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Bulk
  • Supplier Package
    XCEPT

Documentation and Resources

Datasheets
Design resources